1286620000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 1
Unit Price: 467,82000 €
Datasheet
Network Switch - Unmanaged 16 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1286620000

DigiKey Part Number
1286620000-ND
Manufacturer
Manufacturer Product Number
1286620000
Description
NETWORK SWITCH-UNMANAGED 16 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
16
Copper Ports
14
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
9.6 ~ 60VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes