
2682160000 | |
---|---|
DigiKey Part Number | 281-2682160000-ND |
Manufacturer | |
Manufacturer Product Number | 2682160000 |
Description | IE-SW-EL16-14TX-2FESFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 16 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 16 | |
Copper Ports | 14 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 10.8V ~ 52.8V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 466,30000 € | 466,30 € |
5 | 411,67200 € | 2.058,36 € |
10 | 392,01500 € | 3.920,15 € |
Unit Price without VAT: | 466,30000 € |
---|---|
Unit Price with VAT: | 554,89700 € |