MFR Recommended

1286610000 | |
|---|---|
DigiKey Part Number | 1286610000-ND |
Manufacturer | |
Manufacturer Product Number | 1286610000 |
Description | NETWORK SWITCH-UNMANAGED 16 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 16 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Weidmüller | Fiber Ports 2 |
Packaging Bulk | Fiber Type 100BASE-FX (Multimode) |
Part Status Obsolete | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 9.6 ~ 60VDC |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 16 | Mounting Type DIN Rail |
Copper Ports 14 | Operating Temperature -40°C ~ 75°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2682160000 | Weidmüller | 1 | 281-2682160000-ND | 481,88000 € | MFR Recommended |


