RockStar ModuPlug sample Box Handling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1223700000

DigiKey Part Number
1223700000-ND
Manufacturer
Manufacturer Product Number
1223700000
Description
CONN BASE SIDE ENTRY SZ12 PG36
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG36 12 IP65 - Dust Tight, Water Resistant
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
12
Manufacturer
Weidmüller
Lock Location
Locking Clip (1) on Base Bottom
Series
Thread Size
PG36
Packaging
Bulk
Features
Cover, Feed Through
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Metal
Style
Side Entry
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.