Male Insert without Contacts 108+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 108+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1651280000

DigiKey Part Number
1651280000-ND
Manufacturer
Manufacturer Product Number
1651280000
Description
INSERT MALE 108POS+1GND CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 108+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
8
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Active
Contact Type
HD
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Male
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
108+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,32000 €22,32 €
Manufacturers Standard Package
Unit Price without VAT:22,32000 €
Unit Price with VAT:26,56080 €