1220070000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 22,16600 €
Datasheet
General Purpose Relay SPST-NC (1 Form B) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220070000

DigiKey Part Number
1220070000-ND
Manufacturer
Manufacturer Product Number
1220070000
Description
RELAY GEN PURPOSE SPST 16A 110V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 110VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
13 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
82.5 VDC
Must Release Voltage
11 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
8.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1021,85700 €218,57 €
Manufacturers Standard Package
Unit Price without VAT:21,85700 €
Unit Price with VAT:26,00983 €