
1219950000 | |
|---|---|
DigiKey Part Number | 1219950000-ND |
Manufacturer | |
Manufacturer Product Number | 1219950000 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Last Time Buy | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NC (1 Form B) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 400 Ohms |
Coil Current 60 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,51000 € | 20,51 € |
| Unit Price without VAT: | 20,51000 € |
|---|---|
| Unit Price with VAT: | 24,40690 € |

