
1219870000 | |
|---|---|
DigiKey Part Number | 1219870000-ND |
Manufacturer | |
Manufacturer Product Number | 1219870000 |
Description | RELAY GEN PURPOSE SPST 16A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 82.5 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 8.4 kOhms |
Coil Current 13 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,40500 € | 204,05 € |
| Unit Price without VAT: | 20,40500 € |
|---|---|
| Unit Price with VAT: | 24,28195 € |

