MFR Recommended

1219830000 | |
|---|---|
DigiKey Part Number | 1219830000-ND |
Manufacturer | |
Manufacturer Product Number | 1219830000 |
Description | RELAY GEN PURPOSE 3PDT 16A 220V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 220VDC Coil Socketable |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 165 VDC |
Packaging Bulk | Must Release Voltage 22 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 33 kOhms |
Coil Current 6.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2765680000 | Weidmüller | 0 | 281-2765680000-ND | 25,02600 € | MFR Recommended |


