
1219580000 | |
|---|---|
DigiKey Part Number | 1219580000-ND |
Manufacturer | |
Manufacturer Product Number | 1219580000 |
Description | PWR276220L |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 220VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 8.7 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Last Time Buy | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 25 A | Approval Agency CE, cURus, UKCA |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 6900VA, 600W | Coil Resistance 25.474 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,96500 € | 289,65 € |
| Unit Price without VAT: | 28,96500 € |
|---|---|
| Unit Price with VAT: | 34,46835 € |

