MFR Recommended

1219430000 | |
|---|---|
DigiKey Part Number | 1219430000-ND |
Manufacturer | |
Manufacturer Product Number | 1219430000 |
Description | RELAY GEN PURPOSE 3PDT 16A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 115VAC Coil Socketable |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 92 VAC |
Packaging Bulk | Must Release Voltage 34.5 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 2.2 kOhms |
Coil Current 21 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2765560000 | Weidmüller | 0 | 281-2765560000-ND | 24,36400 € | MFR Recommended |


