
1133960000 | |
|---|---|
DigiKey Part Number | 1133960000-ND |
Manufacturer | |
Manufacturer Product Number | 1133960000 |
Description | RELAY GEN PURPOSE 4PDT 10A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -25°C ~ 55°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 4PDT (4 Form C) | Approval Agency cURus |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 6700 Ohms |
Load - Max Switching 2500VA | Base Product Number |
Coil Current 34.33 mA |

