MFR Recommended

1133930000 | |
|---|---|
DigiKey Part Number | 1133930000-ND |
Manufacturer | |
Manufacturer Product Number | 1133930000 |
Description | RELAY GEN PURPOSE 3PDT 10A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -25°C ~ 55°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 3PDT (3 Form C) | Approval Agency cURus |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 8600 Ohms |
Load - Max Switching 2500VA | Base Product Number |
Coil Current 26.74 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2765450000 | Weidmüller | 0 | 281-2765450000-ND | 21,67200 € | MFR Recommended |


