
1133370000 | |
|---|---|
DigiKey Part Number | 1133370000-ND |
Manufacturer | |
Manufacturer Product Number | 1133370000 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Category | Features Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style Plug In, 8 Pin (Octal) |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 3.6 VDC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 430 Ohms |
Coil Current 55.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2765020000 | Weidmüller | 9 | 281-2765020000-ND | 11,66000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,56500 € | 195,65 € |
| Unit Price without VAT: | 19,56500 € |
|---|---|
| Unit Price with VAT: | 23,28235 € |

