




1129421001 | |
|---|---|
DigiKey Part Number | 281-5497-ND |
Manufacturer | |
Manufacturer Product Number | 1129421001 |
Description | RELAY GEN PURPOSE SPST 6A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 8 ms |
Part Status Obsolete | Release Time 7 ms |
Mounting Type | Operating Temperature -25°C ~ 40°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form SPST-NO (1 Form A) | Approval Agency CE |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 1.97 kOhms |
Load - Max Switching 1500VA | Base Product Number |
Coil Current 6.1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2903362 | Phoenix Contact | 2.153 | 277-10078-ND | 10,24000 € | Similar |















