



1123170000 | |
|---|---|
DigiKey Part Number | 1123170000-ND |
Manufacturer | |
Manufacturer Product Number | 1123170000 |
Description | RELAY GEN PURPOSE SPDT 6A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Load - Max Switching 1500VA |
Mfr | Coil Type Non Latching |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 11 ms |
Part Status Active | Release Time 40 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CE, cULus, EAC |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,38000 € | 22,38 € |
| 10 | 19,93100 € | 199,31 € |
| 30 | 18,85800 € | 565,74 € |
| 50 | 18,37840 € | 918,92 € |
| 100 | 17,74680 € | 1.774,68 € |
| 250 | 16,94452 € | 4.236,13 € |
| 500 | 16,36146 € | 8.180,73 € |
| Unit Price without VAT: | 22,38000 € |
|---|---|
| Unit Price with VAT: | 26,63220 € |

