



1123150000 | |
|---|---|
DigiKey Part Number | 1123150000-ND |
Manufacturer | |
Manufacturer Product Number | 1123150000 |
Description | RELAY GEN PURPOSE SPDT 6A 60V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Load - Max Switching 1500VA |
Mfr | Coil Type Non Latching |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 7 ms |
Part Status Active | Release Time 43 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CE, cULus, EAC |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,74800 € | 197,48 € |
| Unit Price without VAT: | 19,74800 € |
|---|---|
| Unit Price with VAT: | 23,50012 € |

