General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1123130000

DigiKey Part Number
1123130000-ND
Manufacturer
Manufacturer Product Number
1123130000
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
1500VA
Mfr
Coil Type
Non Latching
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operate Time
6 ms
Part Status
Active
Release Time
40 ms
Mounting Type
Operating Temperature
-40°C ~ 60°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
SPDT (1 Form C)
Approval Agency
CE, cULus, EAC
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,15000 €18,15 €
1016,17000 €161,70 €
3015,29967 €458,99 €
5014,91080 €745,54 €
10014,39860 €1.439,86 €
25013,74780 €3.436,95 €
50013,27488 €6.637,44 €
Manufacturers Standard Package
Unit Price without VAT:18,15000 €
Unit Price with VAT:21,59850 €