




1122950000 | |
|---|---|
DigiKey Part Number | 281-6280-ND |
Manufacturer | |
Manufacturer Product Number | 1122950000 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, RC Circuit, Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 122 VAC |
Packaging Bulk | Must Release Voltage 45.5 VAC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 12 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, EAC |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 8.8 mA | Coil Resistance 26.14 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2618200000 | Weidmüller | 10 | 4381-2618200000-ND | 10,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,32000 € | 25,32 € |
| 10 | 22,54900 € | 225,49 € |
| 30 | 21,33433 € | 640,03 € |
| 50 | 20,79160 € | 1.039,58 € |
| 100 | 20,07700 € | 2.007,70 € |
| 250 | 19,16924 € | 4.792,31 € |
| Unit Price without VAT: | 25,32000 € |
|---|---|
| Unit Price with VAT: | 30,13080 € |

