



1122661001 | |
|---|---|
DigiKey Part Number | 1122661001-ND |
Manufacturer | |
Manufacturer Product Number | 1122661001 |
Description | RELAY GEN PURPOSE DPDT 4A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1000VA | |
Coil Current | 22 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.18 kOhms | |
Base Product Number |














