



1114961001 | |
|---|---|
DigiKey Part Number | 1114961001-ND |
Manufacturer | |
Manufacturer Product Number | 1114961001 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) x 8 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -25°C ~ 50°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) x 8 | Approval Agency CE |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 57.5 kOhms |
Load - Max Switching 1500VA | Base Product Number |
Coil Current 4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,77000 € | 431,77 € |
| Unit Price without VAT: | 431,77000 € |
|---|---|
| Unit Price with VAT: | 513,80630 € |














