



1101821001 | |
|---|---|
DigiKey Part Number | 1101821001-ND |
Manufacturer | |
Manufacturer Product Number | 1101821001 |
Description | RELAY GEN PURPOSE SPST 6A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 12 ms |
Part Status Obsolete | Release Time 11 ms |
Mounting Type | Operating Temperature -25°C ~ 40°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form SPST-NO (1 Form A) | Approval Agency CE |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 6 kOhms |
Load - Max Switching 1500VA | Base Product Number |
Coil Current 8 mA |














