Similar



1100360000 | |
|---|---|
DigiKey Part Number | 1100360000-ND |
Manufacturer | |
Manufacturer Product Number | 1100360000 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 8 ms |
Part Status Obsolete | Release Time 16 ms |
Mounting Type | Operating Temperature -25°C ~ 40°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CE |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Base Product Number |
Load - Max Switching 1500VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1122780000 | Weidmüller | 265 | 281-3312-ND | 17,31000 € | Similar |















