1028200000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 7,48260 €
Datasheet
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
1028200000
1028200000

1028200000

DigiKey Part Number
281-5437-ND
Manufacturer
Manufacturer Product Number
1028200000
Description
CONN TERM BLK DISCONNECT 8-20AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6.3 A
Manufacturer
Weidmüller
Voltage - IEC
250V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-20 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-10mm²
Disconnect Type
Fuse, Removable Plug
Color
Beige
Number of Positions
2
Fuse Type
5mm x 20mm
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
7.9mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1028200000Weidmüller0281-5437-ND7,48260 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
507,48260 €374,13 €
Manufacturers Standard Package
Unit Price without VAT:7,48260 €
Unit Price with VAT:8,90429 €