Similar

0401220000 | |
|---|---|
DigiKey Part Number | 0401220000-ND |
Manufacturer | |
Manufacturer Product Number | 0401220000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Screw, Tab | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 13 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.33-6mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 12mm |


