
0401260000 | |
|---|---|
DigiKey Part Number | 0401260000-ND |
Manufacturer | |
Manufacturer Product Number | 0401260000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 13 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.33-6mm² |
Number of Positions 3 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.5mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw, Tab | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,09560 € | 409,56 € |
| Unit Price without VAT: | 4,09560 € |
|---|---|
| Unit Price with VAT: | 4,87376 € |

