



0380760000 | |
|---|---|
DigiKey Part Number | 281-4132-ND |
Manufacturer | |
Manufacturer Product Number | 0380760000 |
Description | CONN TERM BLK FEED THRU 2-12 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG |
Datasheet | Datasheet |
Category | Current - IEC 125 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 105 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 2-12 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5-35mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 18.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 18mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0303560000 | Weidmüller | 15 | 281-4087-ND | 20,58000 € | Parametric Equivalent |
| 0380780000 | Weidmüller | 20 | 0380780000-ND | 38,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,34000 € | 37,34 € |
| 20 | 25,07850 € | 501,57 € |
| 40 | 23,43450 € | 937,38 € |
| 60 | 22,63333 € | 1.358,00 € |
| 100 | 21,77000 € | 2.177,00 € |
| 260 | 20,51915 € | 5.334,98 € |
| Unit Price without VAT: | 37,34000 € |
|---|---|
| Unit Price with VAT: | 44,43460 € |

