



0380780000 | |
|---|---|
DigiKey Part Number | 0380780000-ND |
Manufacturer | |
Manufacturer Product Number | 0380780000 |
Description | CONN TERM BLK FEED THRU 2-12 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 2-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 18.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 800V | |
Current - UL | 105 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 € | 33,18 € |
| 10 | 24,01000 € | 240,10 € |
| 25 | 21,64920 € | 541,23 € |
| 50 | 20,26340 € | 1.013,17 € |
| 100 | 19,16440 € | 1.916,44 € |
| 250 | 18,06592 € | 4.516,48 € |
| Unit Price without VAT: | 33,18000 € |
|---|---|
| Unit Price with VAT: | 39,48420 € |

