Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0339760000 | |
|---|---|
DigiKey Part Number | 281-4108-ND |
Manufacturer | |
Manufacturer Product Number | 0339760000 |
Description | CONN TERM BLK FEED THRU 6-12 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-12 AWG |
Category | Current - IEC 76 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 80 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 6-12 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5-16mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 12.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 15mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0271060000 | Weidmüller | 0 | 0271060000-ND | 10,46000 € | Parametric Equivalent |
| 0271080000 | Weidmüller | 0 | 0271080000-ND | 5,94800 € | Parametric Equivalent |
| 0380660000 | Weidmüller | 53 | 281-4131-ND | 19,46000 € | Parametric Equivalent |
| 0380680000 | Weidmüller | 40 | 0380680000-ND | 19,62000 € | Parametric Equivalent |





