



0380680000 | |
|---|---|
DigiKey Part Number | 0380680000-ND |
Manufacturer | |
Manufacturer Product Number | 0380680000 |
Description | CONN TERM BLK FEED THRU 6-12 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 1000V | |
Current - UL | 80 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-12 AWG | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| 10 | 14,04800 € | 140,48 € |
| 25 | 12,55920 € | 313,98 € |
| 50 | 11,67500 € | 583,75 € |
| 100 | 10,96800 € | 1.096,80 € |
| 250 | 10,25668 € | 2.564,17 € |
| 500 | 9,85300 € | 4.926,50 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 23,34780 € |

