Parametric Equivalent

0297520000 | |
|---|---|
DigiKey Part Number | 0297520000-ND |
Manufacturer | |
Manufacturer Product Number | 0297520000 |
Description | CONN TERM BLK DISCONN 10-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 10-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-16mm² |
Disconnect Type Fuse, Screw Cap | Color Yellow |
Number of Positions 2 | Fuse Type 5mm x 30mm |
Number of Levels 1 | Material - Insulation Gemin (Thermosetting Plastic) |
Terminal - Width 13.0mm | Material Flammability Rating UL94 5VA |
Termination Style Screw | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0328920000 | Weidmüller | 20 | 281-4098-ND | 41,69000 € | Parametric Equivalent |


