



0328920000 | |
|---|---|
DigiKey Part Number | 281-4098-ND |
Manufacturer | |
Manufacturer Product Number | 0328920000 |
Description | CONN TERM BLK DISCONN 10-22AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Yellow 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 500V | |
Current - UL | 8 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | 5mm x 30mm | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,69000 € | 41,69 € |
| 20 | 28,12350 € | 562,47 € |
| 40 | 26,31900 € | 1.052,76 € |
| 60 | 25,44083 € | 1.526,45 € |
| 100 | 24,49500 € | 2.449,50 € |
| 260 | 23,12631 € | 6.012,84 € |
| Unit Price without VAT: | 41,69000 € |
|---|---|
| Unit Price with VAT: | 49,61110 € |

