


0157160000 | |
|---|---|
DigiKey Part Number | 0157160000-ND |
Manufacturer | |
Manufacturer Product Number | 0157160000 |
Description | RELAY GEN PURPOSE SPDT 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Relay Type | ||
Base Product Number |

