Z0109MAQP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 9.863
Unit Price: 0,51000 €
Datasheet
TRIAC Standard 600 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0109MAQP

DigiKey Part Number
Z0109MAQP-ND
Manufacturer
Manufacturer Product Number
Z0109MAQP
Description
TRIAC 600V 1A TO92-3
Customer Reference
Detailed Description
TRIAC Standard 600 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,09746 €974,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09746 €
Unit Price with VAT:0,11598 €