
Z0109MAML | |
|---|---|
DigiKey Part Number | Z0109MAML-ND |
Manufacturer | |
Manufacturer Product Number | Z0109MAML |
Description | TRIAC 600V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 10 mA |
Packaging Bulk | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20300 € | 20,30 € |
| 500 | 0,15334 € | 76,67 € |
| 1.000 | 0,13732 € | 137,32 € |
| 2.000 | 0,12382 € | 247,64 € |
| 5.000 | 0,10918 € | 545,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

