Direct
Similar
Similar

Z0107NN,135 | |
|---|---|
DigiKey Part Number | 1740-1285-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0107NN,135 |
Description | TRIAC SENS GATE 800V 1A SC73 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SC-73 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z0107NN 5AA4 | STMicroelectronics | 915 | 497-4508-1-ND | 0,48000 € | Direct |
| L0103NTRP | Littelfuse Inc. | 5.405 | L0103NTRPCT-ND | 1,21000 € | Similar |
| L0107NTRP | Littelfuse Inc. | 0 | L0107NTRPTR-ND | 0,34057 € | Similar |
| L0109NTRP | Littelfuse Inc. | 1.008 | L0109NTRPCT-ND | 1,21000 € | Similar |
| Z0103NN5AA4 | STMicroelectronics | 20.308 | 497-12382-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11950 € | 2.390,00 € |
| Unit Price without VAT: | 0,11950 € |
|---|---|
| Unit Price with VAT: | 0,14221 € |




