
Z0109NN 5AA4 | |
|---|---|
DigiKey Part Number | 497-4509-2-ND - Tape & Reel (TR) 497-4509-1-ND - Cut Tape (CT) 497-4509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0109NN 5AA4 |
Description | TRIAC SENS GATE 800V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0109NN 5AA4 Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SOT-223 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18820 € | 18,82 € |
| 500 | 0,14160 € | 70,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12652 € | 126,52 € |
| 2.000 | 0,11382 € | 227,64 € |
| 3.000 | 0,10734 € | 322,02 € |
| 5.000 | 0,10006 € | 500,30 € |
| 7.000 | 0,09574 € | 670,18 € |
| 10.000 | 0,09155 € | 915,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

