Diode 650 V 16A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 16A Through Hole TO-247-3
TO-247-3

WNSC6D16650CW6Q

DigiKey Part Number
1740-WNSC6D16650CW6Q-ND
Manufacturer
Manufacturer Product Number
WNSC6D16650CW6Q
Description
DIODE SIL CARB 650V 16A TO247-3
Customer Reference
Detailed Description
Diode 650 V 16A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
80 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
780pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-247-3
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 16 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.985
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,15000 €31,50 €
2402,20325 €528,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €