


WNSC6D166506Q | |
|---|---|
DigiKey Part Number | 1740-WNSC6D166506Q-ND |
Manufacturer | |
Manufacturer Product Number | WNSC6D166506Q |
Description | DIODE SIL CARB 650V 16A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 780pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 16 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 2,96400 € | 29,64 € |
| 100 | 2,11740 € | 211,74 € |
| 500 | 2,04180 € | 1.020,90 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

