Parametric Equivalent

WNSC6D10650B6J | |
|---|---|
DigiKey Part Number | 1740-WNSC6D10650B6JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WNSC6D10650B6J |
Description | DIODE SIL CARBIDE 650V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 500pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,99664 € | 3.189,25 € |
| Unit Price without VAT: | 0,99664 € |
|---|---|
| Unit Price with VAT: | 1,18600 € |


