WNSC6D04650Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WeEn Semiconductors
In Stock: 0
Unit Price: 0,35793 €
Datasheet
Diode 650 V 4A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 4A Through Hole TO-220AC
TO-220-2

WNSC6D04650Q

DigiKey Part Number
1740-WNSC6D04650Q-ND
Manufacturer
Manufacturer Product Number
WNSC6D04650Q
Description
DIODE SIL CARB 650V 4A TO220AC
Customer Reference
Detailed Description
Diode 650 V 4A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
233pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
175°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 4 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WNSC6D046506QWeEn Semiconductors01740-WNSC6D046506Q-ND0,35793 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes