Parametric Equivalent

WNSC5D06650D6J | |
|---|---|
DigiKey Part Number | 1740-WNSC5D06650D6JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WNSC5D06650D6J |
Description | DIODE SIL CARBIDE 650V 6A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount DPAK |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 201pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDD0665G1_L2_00001 | Panjit International Inc. | 2.976 | 3757-PCDD0665G1_L2_00001CT-ND | 2,70000 € | Parametric Equivalent |
| S3D06065E | SMC Diode Solutions | 477 | 1655-S3D06065ECT-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22587 € | 1.129,35 € |
| Unit Price without VAT: | 0,22587 € |
|---|---|
| Unit Price with VAT: | 0,26879 € |



