


WNSC2D301200W6Q | |
|---|---|
DigiKey Part Number | 1740-WNSC2D301200W6Q-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D301200W6Q |
Description | DIODE SIL CARB 1200V 30A TO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 1200 V |
Packaging Bulk | Capacitance @ Vr, F 1407pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 30 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,44571 € | 693,94 € |
| Unit Price without VAT: | 1,44571 € |
|---|---|
| Unit Price with VAT: | 1,72039 € |

