
WNSC2D151200WQ | |
|---|---|
DigiKey Part Number | 1740-WNSC2D151200WQ-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D151200WQ |
Description | DIODE SIL CARB 1200V 15A TO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 700pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 30 | 3,72567 € | 111,77 € |
| 120 | 3,33783 € | 400,54 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

