
WNSC2D12650TJ | |
|---|---|
DigiKey Part Number | 1740-WNSC2D12650TJTR-ND - Tape & Reel (TR) 1740-WNSC2D12650TJCT-ND - Cut Tape (CT) 1740-WNSC2D12650TJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNSC2D12650TJ |
Description | DIODE SIL CARBIDE 650V 12A 5DFN |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 380pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package 5-DFN (8x8) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 12 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,52500 € | 25,25 € |
| 100 | 1,78730 € | 178,73 € |
| 500 | 1,47268 € | 736,34 € |
| 1.000 | 1,37165 € | 1.371,65 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

