
WNSC2D10650XQ | |
|---|---|
DigiKey Part Number | 1740-WNSC2D10650XQ-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D10650XQ |
Description | DIODE SIL CARB 650V 10A TO220F |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 310pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220F |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26958 € | 3.808,74 € |
| Unit Price without VAT: | 1,26958 € |
|---|---|
| Unit Price with VAT: | 1,51080 € |

