
WNSC2D10650TJ | |
|---|---|
DigiKey Part Number | 1740-WNSC2D10650TJTR-ND - Tape & Reel (TR) 1740-WNSC2D10650TJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNSC2D10650TJ |
Description | DIODE SIL CARBIDE 650V 10A 5DFN |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 310pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (8x8) | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,12500 € | 21,25 € |
| 100 | 1,48840 € | 148,84 € |
| 500 | 1,21662 € | 608,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07575 € | 3.227,25 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

