
WNSC2D101200WQ | |
|---|---|
DigiKey Part Number | 1740-WNSC2D101200WQ-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D101200WQ |
Description | DIODE SIL CARB 1200V 10A TO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 110 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 490pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,20200 € | 32,02 € |
| 100 | 2,29750 € | 229,75 € |
| 600 | 2,24943 € | 1.349,66 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

