


WNSC2D0512006Q | |
|---|---|
DigiKey Part Number | 1740-WNSC2D0512006Q-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D0512006Q |
Description | DIODE SIL CARB 1200V 5A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 5 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1200 V | |
Capacitance @ Vr, F | 260pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70257 € | 2.107,71 € |
| Unit Price without VAT: | 0,70257 € |
|---|---|
| Unit Price with VAT: | 0,83606 € |



