Diode 800 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 20A Through Hole TO-220AC
TO-220-2

WNSC208006Q

DigiKey Part Number
1740-WNSC208006Q-ND
Manufacturer
Manufacturer Product Number
WNSC208006Q
Description
DIODE SIL CARB 800V 20A TO220AC
Customer Reference
Detailed Description
Diode 800 V 20A Through Hole TO-220AC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
450 µA @ 800 V
Packaging
Tube
Capacitance @ Vr, F
655pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.